1591 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591UBG

DigiKey Part Number
HM3965-ND
Manufacturer
Manufacturer Product Number
1591UBG
Description
BOX PLAS BEIGE 4.72"L X 4.72"W
Customer Reference
Detailed Description
Box ABS Beige Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.322" (58.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1591UBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Height
2.322" (58.98mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Beige
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.369 lb (167.38 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 46
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,06000 €9,06 €
Manufacturers Standard Package
Unit Price without VAT:9,06000 €
Unit Price with VAT:10,78140 €
Alternate Color
BOX PLASTIC BLK 4.72"L X 4.72"W
In-Stock: 130
Unit Price: 10,87000 €
BOX PLASTIC BLUE 4.72"L X 4.72"W
In-Stock: 1
Unit Price: 10,87000 €
BOX PLASTIC GRAY 4.72"L X 4.72"W
In-Stock: 1
Unit Price: 10,87000 €