



1591RGBK | |
|---|---|
DigiKey Part Number | HM3943-ND |
Manufacturer | |
Manufacturer Product Number | 1591RGBK |
Description | BOX PLASTIC BLK 4.74"L X 3.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.744" L x 3.685" W (120.50mm x 93.60mm) X 1.338" (33.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591RGBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.744" L x 3.685" W (120.50mm x 93.60mm) | |
Height | 1.338" (33.99mm) | |
Area (L x W) | 17.5in² (113cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.231 lb (104.78 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,73000 € | 32,73 € |
| 5 | 27,57800 € | 137,89 € |
| 10 | 25,63800 € | 256,38 € |
| 25 | 23,29240 € | 582,31 € |
| 50 | 21,67040 € | 1.083,52 € |
| 100 | 21,07300 € | 2.107,30 € |
| Unit Price without VAT: | 32,73000 € |
|---|---|
| Unit Price with VAT: | 38,94870 € |






