
1591REBK | |
|---|---|
DigiKey Part Number | 1591REBK-ND |
Manufacturer | |
Manufacturer Product Number | 1591REBK |
Description | BOX PLASTIC BLK 7.48"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591REBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 4.331" W (189.99mm x 110.01mm) | |
Height | 2.386" (60.60mm) | |
Area (L x W) | 32.4in² (209cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.572 lb (259.45 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,76000 € | 31,76 € |
| 5 | 27,15000 € | 135,75 € |
| 10 | 25,37600 € | 253,76 € |
| 25 | 23,20840 € | 580,21 € |
| 50 | 22,12140 € | 1.106,07 € |
| Unit Price without VAT: | 31,76000 € |
|---|---|
| Unit Price with VAT: | 37,79440 € |







