
1591MF2SGY | |
|---|---|
DigiKey Part Number | HM3937-ND |
Manufacturer | |
Manufacturer Product Number | 1591MF2SGY |
Description | BOX PLASTIC GRAY 3.33"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.333" L x 2.205" W (84.66mm x 56.00mm) X 1.082" (27.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591MF2SGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.333" L x 2.205" W (84.66mm x 56.00mm) | |
Height | 1.082" (27.48mm) | |
Area (L x W) | 7.34in² (47.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.12 lb (54.43 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 5 | 6,38200 € | 31,91 € |
| 10 | 5,96600 € | 59,66 € |
| 25 | 5,45600 € | 136,40 € |
| 50 | 5,09960 € | 254,98 € |
| 100 | 4,76640 € | 476,64 € |
| 250 | 4,35912 € | 1.089,78 € |
| 500 | 4,35088 € | 2.175,44 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |















