
1591LSFLBK | |
|---|---|
DigiKey Part Number | HM2014-ND |
Manufacturer | |
Manufacturer Product Number | 1591LSFLBK |
Description | BOX PLASTIC BLK 3.35"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (38.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591LSFLBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 3.346" L x 2.205" W (85.00mm x 56.00mm) | Shipping Info Shipped from DigiKey |
Height 1.535" (38.99mm) | Weight 0.125 lb (56.7 g) |
Area (L x W) 7.38in² (47.6cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 5 | 4,81600 € | 24,08 € |
| 10 | 4,47000 € | 44,70 € |
| 25 | 4,05360 € | 101,34 € |
| 50 | 3,76700 € | 188,35 € |
| 100 | 3,50180 € | 350,18 € |
| 250 | 3,18164 € | 795,41 € |
| 500 | 2,96022 € | 1.480,11 € |
| 1.000 | 2,90462 € | 2.904,62 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |




