



1591GF2BK | |
|---|---|
DigiKey Part Number | HM2007-ND |
Manufacturer | |
Manufacturer Product Number | 1591GF2BK |
Description | BOX PLASTIC BLK 4.74"L X 3.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.735" L x 3.685" W (120.02mm x 93.60mm) X 1.397" (35.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591GF2BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.735" L x 3.685" W (120.02mm x 93.60mm) | |
Height | 1.397" (35.48mm) | |
Area (L x W) | 17.5in² (113cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.28 lb (127.01 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 5 | 10,66000 € | 53,30 € |
| 10 | 9,96400 € | 99,64 € |
| 25 | 9,11280 € | 227,82 € |
| 50 | 8,51720 € | 425,86 € |
| 100 | 7,96090 € | 796,09 € |
| 250 | 7,74088 € | 1.935,22 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,83930 € |














