
1591EF2SGY | |
|---|---|
DigiKey Part Number | HM3891-ND |
Manufacturer | |
Manufacturer Product Number | 1591EF2SGY |
Description | BOX PLASTIC GRAY 7.44"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.443" L x 4.331" W (189.05mm x 110.01mm) X 2.445" (62.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591EF2SGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.443" L x 4.331" W (189.05mm x 110.01mm) | |
Height | 2.445" (62.10mm) | |
Area (L x W) | 32.2in² (208cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.52 lb (235.87 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 5 | 11,26600 € | 56,33 € |
| 10 | 10,53100 € | 105,31 € |
| 25 | 9,63120 € | 240,78 € |
| 50 | 9,00220 € | 450,11 € |
| 100 | 8,41400 € | 841,40 € |
| 250 | 8,23756 € | 2.059,39 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,68420 € |















