
1591EF2GY | |
|---|---|
DigiKey Part Number | HM3889-ND |
Manufacturer | |
Manufacturer Product Number | 1591EF2GY |
Description | BOX PLASTIC GRAY 7.44"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.443" L x 4.331" W (189.05mm x 110.01mm) X 2.445" (62.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591EF2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.443" L x 4.331" W (189.05mm x 110.01mm) | |
Height | 2.445" (62.10mm) | |
Area (L x W) | 32.2in² (208cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.52 lb (235.87 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,62000 € | 16,62 € |
| 5 | 14,20800 € | 71,04 € |
| 10 | 13,27900 € | 132,79 € |
| 25 | 12,14480 € | 303,62 € |
| 50 | 11,35140 € | 567,57 € |
| 100 | 10,68830 € | 1.068,83 € |
| Unit Price without VAT: | 16,62000 € |
|---|---|
| Unit Price with VAT: | 19,77780 € |






