



1591AGY | |
|---|---|
DigiKey Part Number | HM139-ND |
Manufacturer | |
Manufacturer Product Number | 1591AGY |
Description | BOX PLASTIC GRAY 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591AGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 0.977" (24.82mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.122 lb (55.34 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 5 | 5,02400 € | 25,12 € |
| 10 | 4,69600 € | 46,96 € |
| 25 | 4,29480 € | 107,37 € |
| 50 | 4,01420 € | 200,71 € |
| 100 | 3,75180 € | 375,18 € |
| 250 | 3,43128 € | 857,82 € |
| 500 | 3,32524 € | 1.662,62 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |


















