Image for 1591AFBK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591AFBK

DigiKey Part Number
1591AFBK-ND
Manufacturer
Manufacturer Product Number
1591AFBK
Description
BOX ABS BLACK 3.93"L X 1.96"W
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 3.931" L x 1.962" W (99.85mm x 49.83mm) X 0.981" (24.92mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.079" (2.01mm)
Part Status
Obsolete
Features
Card Guides, Flame Retardant, Mounting Flange
Container Type
Box
Ratings
Size / Dimension
3.931" L x 1.962" W (99.85mm x 49.83mm)
Material Flammability Rating
UL94 V-0
Height
0.981" (24.92mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
7.71in² (49.7cm²)
Weight
0.119 lb (53.98 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.