
1590ZGRP263BK | |
|---|---|
DigiKey Part Number | 164-1590ZGRP263BK-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP263BK |
Description | ENCLOSURE FIBER 23.66"L X 9.85"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Cover Included 23.660" L x 9.850" W (600.96mm x 250.19mm) X 4.750" (120.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 23.660" L x 9.850" W (600.96mm x 250.19mm) | |
Height | 4.750" (120.65mm) | |
Area (L x W) | 112in² (723cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,25000 € | 202,25 € |
| Unit Price without VAT: | 202,25000 € |
|---|---|
| Unit Price with VAT: | 240,67750 € |









