
1590ZGRP243 | |
|---|---|
DigiKey Part Number | HM1993-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP243 |
Description | BOX FIBERGLASS 15.75"L X 9.84"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 15.748" L x 9.843" W (400.00mm x 250.00mm) X 4.734" (120.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP243 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.748" L x 9.843" W (400.00mm x 250.00mm) | |
Height | 4.734" (120.24mm) | |
Area (L x W) | 155in² (1000cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.218" (5.54mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.8 lbs (1.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,65000 € | 130,65 € |
| 5 | 111,68600 € | 558,43 € |
| 10 | 108,31800 € | 1.083,18 € |
| Unit Price without VAT: | 130,65000 € |
|---|---|
| Unit Price with VAT: | 155,47350 € |













