1590ZGRP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590ZGRP163

DigiKey Part Number
HM1989-ND
Manufacturer
Manufacturer Product Number
1590ZGRP163
Description
BOX FIBERGLASS 14.17"L X 6.3"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590ZGRP163 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
14.173" L x 6.299" W (360.00mm x 160.00mm)
Height
3.543" (90.00mm)
Area (L x W)
89.3in² (576cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.220" (5.59mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 389
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,05000 €91,05 €
577,83400 €389,17 €
1072,75000 €727,50 €
2572,20520 €1.805,13 €
Manufacturers Standard Package
Unit Price without VAT:91,05000 €
Unit Price with VAT:108,34950 €