



1590ZGRP123 | |
|---|---|
DigiKey Part Number | HM1985-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP123 |
Description | BOX FIBERGLASS 8.66"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 8.661" L x 4.724" W (219.99mm x 119.99mm) X 3.563" (90.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.724" W (219.99mm x 119.99mm) | |
Height | 3.563" (90.50mm) | |
Area (L x W) | 40.9in² (264cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.180" (4.57mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 € | 45,46 € |
| 5 | 38,85800 € | 194,29 € |
| 10 | 36,31900 € | 363,19 € |
| 25 | 33,21600 € | 830,40 € |
| 50 | 33,09040 € | 1.654,52 € |
| Unit Price without VAT: | 45,46000 € |
|---|---|
| Unit Price with VAT: | 54,09740 € |














