
1590ZGRP121PL | |
|---|---|
DigiKey Part Number | HM3851-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP121PL |
Description | PANEL INNER STEEL 4.3X4.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.252" L x 4.213" W (108.00mm x 107.01mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP121PL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1590ZGRP121 | |
Size / Dimension | 4.252" L x 4.213" W (108.00mm x 107.01mm) | |
Color | Unpainted | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 5 | 8,33600 € | 41,68 € |
| 10 | 7,79200 € | 77,92 € |
| 25 | 7,12640 € | 178,16 € |
| 50 | 6,66080 € | 333,04 € |
| 100 | 6,22580 € | 622,58 € |
| 250 | 5,87316 € | 1.468,29 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |










