



1590ZGRP082 | |
|---|---|
DigiKey Part Number | HM1982-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP082 |
Description | BOX FIBERGLASS 4.33"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 4.331" L x 2.953" W (110.00mm x 75.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.331" L x 2.953" W (110.00mm x 75.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 12.9in² (83cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.185" (4.70mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.725 lb (328.85 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,13000 € | 36,13 € |
| 5 | 30,88200 € | 154,41 € |
| 10 | 28,86600 € | 288,66 € |
| 25 | 26,39960 € | 659,99 € |
| 50 | 25,56560 € | 1.278,28 € |
| Unit Price without VAT: | 36,13000 € |
|---|---|
| Unit Price with VAT: | 42,99470 € |














