
1590Z235PL | |
|---|---|
DigiKey Part Number | HM3846-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z235PL |
Description | PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 12.470" L x 8.572" W (316.74mm x 217.73mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z235PL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1590Z235 | |
Size / Dimension | 12.470" L x 8.572" W (316.74mm x 217.73mm) | |
Color | Unpainted | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 5 | 8,43200 € | 42,16 € |
| 10 | 7,88100 € | 78,81 € |
| 25 | 7,20800 € | 180,20 € |
| 50 | 6,73720 € | 336,86 € |
| 100 | 6,29710 € | 629,71 € |
| 250 | 5,94876 € | 1.487,19 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |




