
1590Z162GY | |
|---|---|
DigiKey Part Number | HM1975-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z162GY |
Description | BOX ALUM GRAY 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.563" (90.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z162GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.236" L x 6.299" W (260.00mm x 160.00mm) | |
Height | 3.563" (90.50mm) | |
Area (L x W) | 64.5in² (416cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.8 lbs (1.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,73000 € | 88,73 € |
| 5 | 75,84400 € | 379,22 € |
| 10 | 70,88800 € | 708,88 € |
| 25 | 70,13240 € | 1.753,31 € |
| Unit Price without VAT: | 88,73000 € |
|---|---|
| Unit Price with VAT: | 105,58870 € |







