1590Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590Z Series
1590Z130GY
1590Z130GY

1590Z130GY

DigiKey Part Number
HM3819-ND
Manufacturer
Manufacturer Product Number
1590Z130GY
Description
BOX ALUM GRAY 6.89"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Cover Included 6.890" L x 3.150" W (175.01mm x 80.01mm) X 2.047" (52.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z130GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.890" L x 3.150" W (175.01mm x 80.01mm)
Height
2.047" (52.00mm)
Area (L x W)
21.7in² (140cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.272 lb (123.38 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,59000 €38,59 €
532,98800 €164,94 €
1030,83200 €308,32 €
2528,19840 €704,96 €
5027,53040 €1.376,52 €
Manufacturers Standard Package
Unit Price without VAT:38,59000 €
Unit Price with VAT:45,92210 €
Alternate Color
BOX ALUM UNPTD 6.89"L X 3.15"W
In-Stock: 83
Unit Price: 33,64000 €
BOX ALUM BLACK 6.89"L X 3.15"W
In-Stock: 1
Unit Price: 38,59000 €