1590Z120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590Z120
1590Z120
1590Z120

1590Z120

DigiKey Part Number
HM600-ND
Manufacturer
Manufacturer Product Number
1590Z120
Description
BOX ALUM 4.91"L X 3.14"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Unpainted Cover Included 4.906" L x 3.138" W (124.61mm x 79.71mm) X 2.307" (58.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.906" L x 3.138" W (124.61mm x 79.71mm)
Height
2.307" (58.60mm)
Area (L x W)
15.3in² (99cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,61000 €28,61 €
524,45400 €122,27 €
1022,85800 €228,58 €
2520,90480 €522,62 €
5019,67080 €983,54 €
Manufacturers Standard Package
Unit Price without VAT:28,61000 €
Unit Price with VAT:34,04590 €
Alternate Color
BOX ALUM BLACK 4.91"L X 3.14"W
In-Stock: 11
Unit Price: 33,64000 €
BOX ALUM GRAY 4.91"L X 3.14"W
In-Stock: 47
Unit Price: 33,64000 €