
1590Z110 | |
|---|---|
DigiKey Part Number | HM599-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z110 |
Description | BOX ALUM 3.13"L X 2.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 3.134" L x 2.937" W (79.60mm x 74.60mm) X 2.039" (51.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.134" L x 2.937" W (79.60mm x 74.60mm) | |
Height | 2.039" (51.79mm) | |
Area (L x W) | 9.20in² (59.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.638 lb (289.39 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,30000 € | 24,30 € |
| 5 | 20,77600 € | 103,88 € |
| 10 | 19,41800 € | 194,18 € |
| 25 | 17,75880 € | 443,97 € |
| 50 | 16,59840 € | 829,92 € |
| 100 | 16,37790 € | 1.637,79 € |
| Unit Price without VAT: | 24,30000 € |
|---|---|
| Unit Price with VAT: | 28,91700 € |





