



1590Z100GY | |
|---|---|
DigiKey Part Number | HM3807-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z100GY |
Description | BOX ALUM GRAY 3.13"L X 2.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 3.134" L x 2.937" W (79.60mm x 74.60mm) X 2.047" (52.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z100GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.134" L x 2.937" W (79.60mm x 74.60mm) | |
Height | 2.047" (52.00mm) | |
Area (L x W) | 9.20in² (59.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.659 lb (298.92 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,46000 € | 29,46 € |
| 5 | 25,18200 € | 125,91 € |
| 10 | 23,53800 € | 235,38 € |
| 25 | 21,52680 € | 538,17 € |
| 50 | 20,32940 € | 1.016,47 € |
| Unit Price without VAT: | 29,46000 € |
|---|---|
| Unit Price with VAT: | 35,05740 € |

















