
1590Z061BK | |
|---|---|
DigiKey Part Number | HM3796-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z061BK |
Description | BOX ALUM BLACK 2.51"L X 2.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 2.510" L x 2.274" W (63.75mm x 57.76mm) X 1.417" (35.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z061BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.510" L x 2.274" W (63.75mm x 57.76mm) | |
Height | 1.417" (35.99mm) | |
Area (L x W) | 5.71in² (36.8cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.366 lb (166.01 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 € | 26,90 € |
| 5 | 22,99200 € | 114,96 € |
| 10 | 21,49000 € | 214,90 € |
| 25 | 19,65400 € | 491,35 € |
| 50 | 18,36980 € | 918,49 € |
| 100 | 18,35360 € | 1.835,36 € |
| Unit Price without VAT: | 26,90000 € |
|---|---|
| Unit Price with VAT: | 32,01100 € |












