




1590YFL | |
|---|---|
DigiKey Part Number | HM3790-ND |
Manufacturer | |
Manufacturer Product Number | 1590YFL |
Description | BOX ALUM NATURAL 4.81"L X 3.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural Cover Included 4.811" L x 3.622" W (122.20mm x 92.00mm) X 1.654" (42.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590YFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.811" L x 3.622" W (122.20mm x 92.00mm) | |
Height | 1.654" (42.00mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.126" (3.20mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,27000 € | 15,27 € |
| 5 | 13,05000 € | 65,25 € |
| 10 | 12,19900 € | 121,99 € |
| 25 | 11,15640 € | 278,91 € |
| 50 | 10,42800 € | 521,40 € |
| 100 | 9,74660 € | 974,66 € |
| 250 | 9,71664 € | 2.429,16 € |
| Unit Price without VAT: | 15,27000 € |
|---|---|
| Unit Price with VAT: | 18,17130 € |





