
1590YF | |
|---|---|
DigiKey Part Number | HM3791-ND |
Manufacturer | |
Manufacturer Product Number | 1590YF |
Description | BOX ALUM UNPTD 3.62"L X 3.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 3.622" L x 3.622" W (92.00mm x 92.00mm) X 1.713" (43.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590YF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.622" L x 3.622" W (92.00mm x 92.00mm) | |
Height | 1.713" (43.51mm) | |
Area (L x W) | 13.1in² (85cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.098" (2.49mm) | |
Features | EMI Shielded, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.41 lb (185.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 € | 19,64 € |
| 5 | 16,78600 € | 83,93 € |
| 10 | 15,69000 € | 156,90 € |
| 25 | 14,34960 € | 358,74 € |
| 50 | 13,41180 € | 670,59 € |
| 100 | 12,89070 € | 1.289,07 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 23,37160 € |








