
1590WYBK | |
|---|---|
DigiKey Part Number | HM3781-ND |
Manufacturer | |
Manufacturer Product Number | 1590WYBK |
Description | BOX ALUM BLACK 3.62"L X 3.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.622" L x 3.622" W (92.00mm x 92.00mm) X 1.654" (42.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WYBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.622" L x 3.622" W (92.00mm x 92.00mm) | |
Height | 1.654" (42.01mm) | |
Area (L x W) | 13.1in² (85cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.55 lb (249.48 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,14000 € | 17,14 € |
| 5 | 14,65400 € | 73,27 € |
| 10 | 13,69700 € | 136,97 € |
| 25 | 12,52640 € | 313,16 € |
| 50 | 11,70800 € | 585,40 € |
| 100 | 11,06620 € | 1.106,62 € |
| Unit Price without VAT: | 17,14000 € |
|---|---|
| Unit Price with VAT: | 20,39660 € |















