1590 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WX

DigiKey Part Number
HM3778-ND
Manufacturer
Manufacturer Product Number
1590WX
Description
BOX ALUM 5.72"L X 4.77"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 2.220" (56.39mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.717" L x 4.772" W (145.21mm x 121.21mm)
Height
2.220" (56.39mm)
Area (L x W)
27.3in² (176cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.089" (2.26mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,85000 €18,85 €
516,12200 €80,61 €
1015,06800 €150,68 €
2513,78080 €344,52 €
5012,88080 €644,04 €
10012,31850 €1.231,85 €
Manufacturers Standard Package
Unit Price without VAT:18,85000 €
Unit Price with VAT:22,43150 €
Alternate Color
BOX ALUM BLACK 5.72"L X 4.77"W
In-Stock: 1
Unit Price: 22,72000 €