



1590WTF | |
|---|---|
DigiKey Part Number | HM3765-ND |
Manufacturer | |
Manufacturer Product Number | 1590WTF |
Description | BOX ALUM 4.74"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.744" L x 3.150" W (120.50mm x 80.01mm) X 2.382" (60.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.744" L x 3.150" W (120.50mm x 80.01mm) | |
Height | 2.382" (60.50mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.763 lb (346.09 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,43000 € | 24,43 € |
| 5 | 20,88400 € | 104,42 € |
| 10 | 19,52000 € | 195,20 € |
| 25 | 17,85240 € | 446,31 € |
| 50 | 16,68620 € | 834,31 € |
| 100 | 16,47510 € | 1.647,51 € |
| Unit Price without VAT: | 24,43000 € |
|---|---|
| Unit Price with VAT: | 29,07170 € |















