
1590WSTPC | |
|---|---|
DigiKey Part Number | 164-1590WSTPC-ND |
Manufacturer | |
Manufacturer Product Number | 1590WSTPC |
Description | ENCLOSURE ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Cover Included X 1.543" (39.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WSTPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | - | |
Height | 1.543" (39.19mm) | |
Area (L x W) | 27.3in² (176cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,57000 € | 21,57 € |
| Unit Price without VAT: | 21,57000 € |
|---|---|
| Unit Price with VAT: | 25,66830 € |

