
1590WSFL | |
|---|---|
DigiKey Part Number | HM3760-ND |
Manufacturer | |
Manufacturer Product Number | 1590WSFL |
Description | BOX ALUM 4.34"L X 3.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.335" L x 3.232" W (110.11mm x 82.09mm) X 1.727" (43.87mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WSFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.335" L x 3.232" W (110.11mm x 82.09mm) | |
Height | 1.727" (43.87mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.553 lb (250.84 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,69000 € | 13,69 € |
| 5 | 11,70000 € | 58,50 € |
| 10 | 10,93500 € | 109,35 € |
| 25 | 10,00120 € | 250,03 € |
| 50 | 9,34800 € | 467,40 € |
| 100 | 8,73720 € | 873,72 € |
| 250 | 8,59380 € | 2.148,45 € |
| Unit Price without VAT: | 13,69000 € |
|---|---|
| Unit Price with VAT: | 16,29110 € |













