



1590WSBK | |
|---|---|
DigiKey Part Number | HM1537-ND |
Manufacturer | |
Manufacturer Product Number | 1590WSBK |
Description | BOX ALUM BLACK 4.34"L X 3.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.335" L x 3.232" W (110.11mm x 82.09mm) X 1.810" (45.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WSBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.335" L x 3.232" W (110.11mm x 82.09mm) | |
Height | 1.810" (45.97mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.588 lb (266.71 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 € | 17,68 € |
| 5 | 15,11200 € | 75,56 € |
| 10 | 14,12400 € | 141,24 € |
| 25 | 12,91720 € | 322,93 € |
| 50 | 12,07340 € | 603,67 € |
| 100 | 11,45480 € | 1.145,48 € |
| Unit Price without VAT: | 17,68000 € |
|---|---|
| Unit Price with VAT: | 21,03920 € |





