1590WFL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590WFL Series
1590WR1FL
1590WR1FL

1590WR1FL

DigiKey Part Number
HM3757-ND
Manufacturer
Manufacturer Product Number
1590WR1FL
Description
BOX ALUM 7.56"L X 4.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.392" (60.76mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WR1FL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.559" L x 4.380" W (192.00mm x 111.25mm)
Height
2.392" (60.76mm)
Area (L x W)
33.1in² (214cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.079" (2.01mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.98 lb (444.52 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,33000 €27,33 €
523,36400 €116,82 €
1021,83900 €218,39 €
2519,97280 €499,32 €
5018,68840 €934,42 €
Manufacturers Standard Package
Unit Price without VAT:27,33000 €
Unit Price with VAT:32,52270 €
Alternate Color
BOX ALUM BLACK 7.56"L X 4.38"W
In-Stock: 0
Unit Price: 34,69000 €