



1590WR1FBK | |
|---|---|
DigiKey Part Number | HM3755-ND |
Manufacturer | |
Manufacturer Product Number | 1590WR1FBK |
Description | BOX ALUM BLACK 7.56"L X 4.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.451" (62.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WR1FBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.559" L x 4.380" W (192.00mm x 111.25mm) | |
Height | 2.451" (62.26mm) | |
Area (L x W) | 33.1in² (214cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 € | 46,73 € |
| 5 | 39,94000 € | 199,70 € |
| 10 | 37,33100 € | 373,31 € |
| 25 | 34,14120 € | 853,53 € |
| 50 | 34,12680 € | 1.706,34 € |
| Unit Price without VAT: | 46,73000 € |
|---|---|
| Unit Price with VAT: | 55,60870 € |














