



1590WN1FLBK | |
|---|---|
DigiKey Part Number | HM1956-ND |
Manufacturer | |
Manufacturer Product Number | 1590WN1FLBK |
Description | BOX ALUM BLACK 4.76"L X 2.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.764" L x 2.598" W (121.01mm x 65.99mm) X 1.555" (39.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WN1FLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.764" L x 2.598" W (121.01mm x 65.99mm) | |
Height | 1.555" (39.50mm) | |
Area (L x W) | 12.4in² (80cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.406 lb (184.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 € | 19,11 € |
| 5 | 16,33400 € | 81,67 € |
| 10 | 15,26800 € | 152,68 € |
| 25 | 13,96360 € | 349,09 € |
| 50 | 13,05140 € | 652,57 € |
| 100 | 12,50210 € | 1.250,21 € |
| Unit Price without VAT: | 19,11000 € |
|---|---|
| Unit Price with VAT: | 22,74090 € |





