



1590WLBF | |
|---|---|
DigiKey Part Number | HM3726-ND |
Manufacturer | |
Manufacturer Product Number | 1590WLBF |
Description | BOX ALUM 1.99"L X 1.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 1.217" (30.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WLBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.988" L x 1.988" W (50.50mm x 50.50mm) | |
Height | 1.217" (30.91mm) | |
Area (L x W) | 3.95in² (25.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.166 lb (75.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 € | 15,70 € |
| 5 | 13,42600 € | 67,13 € |
| 10 | 12,54800 € | 125,48 € |
| 25 | 11,47600 € | 286,90 € |
| 50 | 10,72640 € | 536,32 € |
| 100 | 10,02970 € | 1.002,97 € |
| Unit Price without VAT: | 15,70000 € |
|---|---|
| Unit Price with VAT: | 18,68300 € |















