



1590WKKFBK | |
|---|---|
DigiKey Part Number | HM3722-ND |
Manufacturer | |
Manufacturer Product Number | 1590WKKFBK |
Description | BOX ALUM BLACK 4.9"L X 4.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.902" L x 4.902" W (124.51mm x 124.51mm) X 2.303" (58.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WKKFBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.902" L x 4.902" W (124.51mm x 124.51mm) | |
Height | 2.303" (58.50mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,19000 € | 41,19 € |
| 5 | 35,21400 € | 176,07 € |
| 10 | 32,91300 € | 329,13 € |
| 25 | 30,10080 € | 752,52 € |
| 50 | 29,62500 € | 1.481,25 € |
| Unit Price without VAT: | 41,19000 € |
|---|---|
| Unit Price with VAT: | 49,01610 € |





