
1590WK | |
|---|---|
DigiKey Part Number | HM838-ND |
Manufacturer | |
Manufacturer Product Number | 1590WK |
Description | BOX ALUM 4.92"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.921" L x 4.921" W (124.99mm x 124.99mm) X 3.110" (79.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 4.921" W (124.99mm x 124.99mm) | |
Height | 3.110" (79.00mm) | |
Area (L x W) | 24.2in² (156cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.994 lb (450.87 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,44000 € | 24,44 € |
| 5 | 20,89600 € | 104,48 € |
| 10 | 19,53200 € | 195,32 € |
| 25 | 17,86320 € | 446,58 € |
| 50 | 16,69580 € | 834,79 € |
| 100 | 16,48590 € | 1.648,59 € |
| Unit Price without VAT: | 24,44000 € |
|---|---|
| Unit Price with VAT: | 29,08360 € |














