



1590WHF | |
|---|---|
DigiKey Part Number | HM3714-ND |
Manufacturer | |
Manufacturer Product Number | 1590WHF |
Description | BOX ALUM UNPTD 2.07"L X 1.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 2.067" L x 1.496" W (52.50mm x 38.00mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WHF Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 2.067" L x 1.496" W (52.50mm x 38.00mm) | Shipping Info Shipped from DigiKey |
Height 1.280" (32.51mm) | Weight 0.144 lb (65.32 g) |
Area (L x W) 3.08in² (19.9cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| 5 | 14,41600 € | 72,08 € |
| 10 | 13,39500 € | 133,95 € |
| 25 | 12,16280 € | 304,07 € |
| 50 | 11,31120 € | 565,56 € |
| 100 | 10,52300 € | 1.052,30 € |
| 250 | 10,10632 € | 2.526,58 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,38470 € |





