



1590WGFBK | |
|---|---|
DigiKey Part Number | HM3708-ND |
Manufacturer | |
Manufacturer Product Number | 1590WGFBK |
Description | BOX ALUM BLACK 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WGFBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.269 lb (122.02 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 € | 18,98 € |
| 5 | 16,22200 € | 81,11 € |
| 10 | 15,16200 € | 151,62 € |
| 25 | 13,86680 € | 346,67 € |
| 50 | 12,96100 € | 648,05 € |
| 100 | 12,40490 € | 1.240,49 € |
| Unit Price without VAT: | 18,98000 € |
|---|---|
| Unit Price with VAT: | 22,58620 € |















