1590WFFBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WFFBK

DigiKey Part Number
HM3705-ND
Manufacturer
Manufacturer Product Number
1590WFFBK
Description
BOX ALUM BLACK 7.4"L X 7.4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.697" (68.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WFFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.402" L x 7.402" W (188.01mm x 188.01mm)
Height
2.697" (68.50mm)
Area (L x W)
54.8in² (354cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.2 lbs (997.9 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Factory Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,29000 €49,29 €
542,13600 €210,68 €
1039,38500 €393,85 €
2536,24280 €906,07 €
Manufacturers Standard Package
Unit Price without VAT:49,29000 €
Unit Price with VAT:58,65510 €
Alternate Color
BOX ALUM UNPAINTED 7.4"L X 7.4"W
In-Stock: 2
Unit Price: 44,79000 €