1590 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WFBK

DigiKey Part Number
HM1950-ND
Manufacturer
Manufacturer Product Number
1590WFBK
Description
BOX ALUM BLACK 7.4"L X 7.4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.638" (67.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.402" L x 7.402" W (188.01mm x 188.01mm)
Height
2.638" (67.00mm)
Area (L x W)
54.8in² (354cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.672 lb (304.81 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Factory Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,05000 €39,05 €
533,37800 €166,89 €
1031,19900 €311,99 €
2528,53280 €713,32 €
5027,89760 €1.394,88 €
Manufacturers Standard Package
Unit Price without VAT:39,05000 €
Unit Price with VAT:46,46950 €
Alternate Color
BOX ALUM UNPAINTED 7.4"L X 7.4"W
In-Stock: 64
Unit Price: 33,63000 €