



1590WDDF | |
|---|---|
DigiKey Part Number | HM3697-ND |
Manufacturer | |
Manufacturer Product Number | 1590WDDF |
Description | BOX ALUM UNPTD 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WDDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 4.724" W (188.01mm x 119.99mm) | |
Height | 1.525" (38.74mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,45000 € | 32,45 € |
| 5 | 27,35200 € | 136,76 € |
| 10 | 25,42500 € | 254,25 € |
| 25 | 23,09880 € | 577,47 € |
| 50 | 21,49020 € | 1.074,51 € |
| 100 | 20,87470 € | 2.087,47 € |
| Unit Price without VAT: | 32,45000 € |
|---|---|
| Unit Price with VAT: | 38,61550 € |





