



1590WD | |
|---|---|
DigiKey Part Number | HM591-ND |
Manufacturer | |
Manufacturer Product Number | 1590WD |
Description | BOX ALUM UNPTD 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 2.273" (57.73mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 4.724" W (188.01mm x 119.99mm) | |
Height | 2.273" (57.73mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 € | 23,94 € |
| 5 | 20,47000 € | 102,35 € |
| 10 | 19,13300 € | 191,33 € |
| 25 | 17,49800 € | 437,45 € |
| 50 | 16,35460 € | 817,73 € |
| 100 | 16,10800 € | 1.610,80 € |
| Unit Price without VAT: | 23,94000 € |
|---|---|
| Unit Price with VAT: | 28,48860 € |

















