
1590WB | |
|---|---|
DigiKey Part Number | HM586-ND |
Manufacturer | |
Manufacturer Product Number | 1590WB |
Description | BOX ALUM 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.313 lb (141.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 5 | 9,50000 € | 47,50 € |
| 10 | 8,88000 € | 88,80 € |
| 25 | 8,12120 € | 203,03 € |
| 50 | 7,59080 € | 379,54 € |
| 100 | 7,09490 € | 709,49 € |
| 250 | 6,80164 € | 1.700,41 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |





