Box Metal, Aluminum Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.701" (94.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.701" (94.01mm)
1590VGY
1590VGY
Hammond 1590 Series Enclosures | Digi-Key Daily

1590VGY

DigiKey Part Number
HM3672-ND
Manufacturer
Manufacturer Product Number
1590VGY
Description
BOX ALUM GRAY 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.701" (94.01mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Weight
0.975 lb (442.25 g)
Height
3.701" (94.01mm)
Base Product Number
Area (L x W)
22.3in² (144cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,31000 €29,31 €
524,69800 €123,49 €
1022,95800 €229,58 €
2520,85640 €521,41 €
5019,40280 €970,14 €
10018,62440 €1.862,44 €
Manufacturers Standard Package
Unit Price without VAT:29,31000 €
Unit Price with VAT:34,87890 €
Alternate Color
BOX ALUM 4.72"L X 4.72"W
In-Stock: 28
Unit Price: 24,26000 €
BOX ALUM BLACK 4.72"L X 4.72"W
In-Stock: 9
Unit Price: 29,31000 €