




1590UGY | |
|---|---|
DigiKey Part Number | HM3668-ND |
Manufacturer | |
Manufacturer Product Number | 1590UGY |
Description | BOX ALUM GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.323" (59.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 2.323" (59.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.819 lb (371.49 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,80000 € | 18,80 € |
| 5 | 16,07200 € | 80,36 € |
| 10 | 15,02100 € | 150,21 € |
| 25 | 13,73800 € | 343,45 € |
| 50 | 12,84040 € | 642,02 € |
| 100 | 12,27530 € | 1.227,53 € |
| Unit Price without VAT: | 18,80000 € |
|---|---|
| Unit Price with VAT: | 22,37200 € |









