



1590TRPC | |
|---|---|
DigiKey Part Number | HM465-ND |
Manufacturer | |
Manufacturer Product Number | 1590TRPC |
Description | BOX ALUM 5.95"L X 3.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 5.946" L x 3.740" W (151.03mm x 95.00mm) X 1.535" (38.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590TRPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.946" L x 3.740" W (151.03mm x 95.00mm) | |
Height | 1.535" (38.99mm) | |
Area (L x W) | 20.1in² (130cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.079" (2.01mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 5 | 12,29000 € | 61,45 € |
| 10 | 11,41800 € | 114,18 € |
| 25 | 10,36560 € | 259,14 € |
| 50 | 9,63860 € | 481,93 € |
| 100 | 8,96580 € | 896,58 € |
| 250 | 8,41596 € | 2.103,99 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,37400 € |











