1590T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590T
1590T
1590T
Hammond 1590 Series Enclosures | Digi-Key Daily

1590T

DigiKey Part Number
HM159-ND
Manufacturer
Manufacturer Product Number
1590T
Description
BOX ALUM 4.74"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.744" L x 3.150" W (120.50mm x 80.01mm) X 2.323" (59.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.744" L x 3.150" W (120.50mm x 80.01mm)
Height
2.323" (59.00mm)
Area (L x W)
14.9in² (96cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
EMI Shielded
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.631 lb (286.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Factory Stock: 1.448
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,94000 €11,94 €
510,20800 €51,04 €
109,54200 €95,42 €
258,72680 €218,17 €
508,15680 €407,84 €
1007,62390 €762,39 €
2507,37384 €1.843,46 €
Manufacturers Standard Package
Unit Price without VAT:11,94000 €
Unit Price with VAT:14,20860 €
Alternate Color
BOX ALUM BLACK 4.74"L X 3.15"W
In-Stock: 112
Unit Price: 13,99000 €
BOX ALUM GRAY 4.74"L X 3.15"W
In-Stock: 1
Unit Price: 13,99000 €