




1590RGY | |
|---|---|
DigiKey Part Number | HM3656-ND |
Manufacturer | |
Manufacturer Product Number | 1590RGY |
Description | BOX ALUM GRAY 7.56"L X 4.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.559" L x 4.370" W (192.00mm x 111.00mm) X 2.382" (60.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.559" L x 4.370" W (192.00mm x 111.00mm) | |
Height | 2.382" (60.50mm) | |
Area (L x W) | 33.0in² (213cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.203 lb (92.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,54000 € | 22,54 € |
| 5 | 19,26800 € | 96,34 € |
| 10 | 18,01000 € | 180,10 € |
| 25 | 16,47080 € | 411,77 € |
| 50 | 15,39480 € | 769,74 € |
| 100 | 15,05000 € | 1.505,00 € |
| Unit Price without VAT: | 22,54000 € |
|---|---|
| Unit Price with VAT: | 26,82260 € |






