



1590R1F | |
|---|---|
DigiKey Part Number | HM3652-ND |
Manufacturer | |
Manufacturer Product Number | 1590R1F |
Description | BOX ALUM 7.56"L X 4.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.451" (62.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590R1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.559" L x 4.380" W (192.00mm x 111.25mm) | |
Height | 2.451" (62.26mm) | |
Area (L x W) | 33.1in² (214cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.079" (2.01mm) | |
Features | EMI Shielded, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,55000 € | 36,55 € |
| 5 | 31,24400 € | 156,22 € |
| 10 | 29,20200 € | 292,02 € |
| 25 | 26,70680 € | 667,67 € |
| 50 | 25,90020 € | 1.295,01 € |
| Unit Price without VAT: | 36,55000 € |
|---|---|
| Unit Price with VAT: | 43,49450 € |








